Portwest S887 Action Navy Trousers Comfortable, Soft 34in W 33in L
- RS Stock No.:
- 271-8733
- Mfr. Part No.:
- S887NAT34
- Manufacturer:
- Portwest

1 / 1
Subtotal (1 unit)**
€25.06
(exc. VAT)
€30.82
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €25.06 |
**price indicative
- RS Stock No.:
- 271-8733
- Mfr. Part No.:
- S887NAT34
- Manufacturer:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Gender | Unisex | |
Colour | Navy | |
Leg Length | 33in | |
Style | Trousers | |
Waist Size Imperial | 34in | |
Waist Size Metric | 88cm | |
Material | 35% Cotton, 65% Polyester | |
Series | S887 Action | |
Knee Pad Pocket | Yes | |
Elasticated Waist | No | |
Material Properties | Comfortable, Soft | |
Select all | ||
---|---|---|
Brand Portwest | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 33in | ||
Style Trousers | ||
Waist Size Imperial 34in | ||
Waist Size Metric 88cm | ||
Material 35% Cotton, 65% Polyester | ||
Series S887 Action | ||
Knee Pad Pocket Yes | ||
Elasticated Waist No | ||
Material Properties Comfortable, Soft | ||
Related links
- Portwest S887 Action Navy Trousers Comfortable, Soft 34in W 31in L
- Portwest S887 Action Navy Trousers Comfortable, Soft 38in W 33in L
- Portwest S887 Action Navy Trousers Comfortable, Soft 44in W 33in L
- Portwest S887 Action Navy Trousers Comfortable, Soft 42in W 33in L
- Portwest S887 Action Navy Trousers Comfortable, Soft 36in W 33in L
- Portwest S887 Action Navy Trousers Comfortable, Soft 40in W 33in L
- Portwest S887 Action Navy Trousers Comfortable, Soft 30in W 33in L
- Portwest S887 Action Navy Trousers Comfortable, Soft 32in W 33in L