Portwest S887 Action Unisex Trousers Navy 26 → 56 Waist 33in Leg
- RS Stock No.:
- 271-8734
- Mfr. Part No.:
- S887NAT36
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€26.34
(exc. VAT)
€32.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.34 |
*price indicative
- RS Stock No.:
- 271-8734
- Mfr. Part No.:
- S887NAT36
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 33in | |
| Number of Pockets | 11 | |
| Size | 36 in | |
| Waist Size | 26 → 56 | |
| Material | Cotton, Polyester | |
| Series | S887 Action | |
| Resistance Features | Knee Protection | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 33in | ||
Number of Pockets 11 | ||
Size 36 in | ||
Waist Size 26 → 56 | ||
Material Cotton, Polyester | ||
Series S887 Action | ||
Resistance Features Knee Protection | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
The Portwest Action Trousers gives superior comfort and functionality form the appeal. The secret to the popularity of this style is outstanding value, strong industrial colours and a wide range of size and length options.
•11 pockets for ample storage
•Two back zip pockets
•Reinforced seams for extra durability and strength
•Easy access cargo pocket
Related links
- Portwest S887 Action Unisex Trousers Navy 26 → 56 in Waist 33in Leg
- Portwest S887 Action Unisex Trousers Navy 26 → 56 Waist 31in Leg
- Portwest S887 Action Unisex Trousers Navy 26 → 56 in Waist 31in Leg
- Portwest S887 Unisex Trousers Navy 26 → 56 Waist 36in Leg
- Portwest S887 Unisex Action Trousers Navy 26 → 56 in Waist
- Portwest S887 Action Unisex Trousers Navy 112 cm Waist 33in Leg
- Portwest S887 Action Unisex Trousers Navy 30 in Waist 33in Leg
- Portwest S887 Action Unisex Trousers Navy 38 in Waist 33in Leg
