Portwest T602 Unisex Work Trouser Black 92 cm Waist 31in Leg
- RS Stock No.:
- 271-8797
- Mfr. Part No.:
- T602BKR36
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€43.73
(exc. VAT)
€53.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.73 |
*price indicative
- RS Stock No.:
- 271-8797
- Mfr. Part No.:
- T602BKR36
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 31in | |
| Number of Pockets | 12 | |
| Waist Size | 92 cm | |
| Size | 36 in | |
| Material | Polyester, Cotton | |
| Resistance Features | Triple Stitched Seams | |
| Series | T602 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 31in | ||
Number of Pockets 12 | ||
Waist Size 92 cm | ||
Size 36 in | ||
Material Polyester, Cotton | ||
Resistance Features Triple Stitched Seams | ||
Series T602 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest PW3 Holster Work Trousers is a rugged trouser made from Kingsmill polyester/cotton 300g fabric with a modern fit and adjustable leg length. It is packed full of features to offer superb function and performance including; top loading pre-shaped knee pad pockets, triple stitched seams, crotch gusset to reduce stress and prevent seam failure and a side leg cargo pocket.
•Easy access cargo pocket
•Triple-stitched seams for extra durability
•CE certified
•Improved fit
•Detachable ID pocket
Related links
- Portwest T602 Unisex Work Trouser Black 92 cm Waist 31in Leg
- Portwest T602 Unisex Trousers Navy, Black 92 cm Waist 31in Leg
- Portwest T602 Unisex Work Trouser Black 100 cm Waist 31in Leg
- Portwest T602 Unisex Work Trouser Black 108 cm Waist 31in Leg
- Portwest T602 Unisex Work Trouser Black 96 cm Waist 31in Leg
- Portwest T602 Unisex Work Trouser Black 72 cm Waist 31in Leg
- Portwest T602 Unisex Work Trouser Black 28 → 48 Waist 31in Leg
- Portwest T602 Unisex Work Trouser Black 32 in Waist 31in Leg
