Portwest C701 Unisex Combat Trouser Grey 28 in Waist 33in Leg

Image representative of range

Subtotal (1 unit)*

€20.05

(exc. VAT)

€24.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.05

*price indicative

RS Stock No.:
271-8974
Mfr. Part No.:
C701GRT28
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Combat Trouser

Gender

Unisex

Colour

Grey

Leg Length

33in

Waist Size

28 in

Size

28 in

Number of Pockets

6

Material

35% Cotton, 65% Polyester

Resistance Features

Reinforced Seams

Series

C701

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Combat Trouser is designed for rigorous work environments, offering a blend of durability and comfort. Made from rugged Kingsmill polycotton fabric, these trousers not only maintain their integrity through tough jobs but also provide a comfortable fit.

Features 40+ UPF rated fabric that blocks 98% of UV RAYS for added sun protection

Bartacked at all stress points to enhance garment longevity

Anti-scratch design eliminates exposed metal parts for user safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy