Uneek UC901 Men's Trousers Navy 121 cm Waist 33in Leg
- RS Stock No.:
- 272-1036
- Mfr. Part No.:
- UC901NT-48
- Manufacturer:
- Uneek
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-1036
- Mfr. Part No.:
- UC901NT-48
- Manufacturer:
- Uneek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 33in | |
| Size | 48 | |
| Waist Size | 121 cm | |
| Number of Pockets | 3 | |
| Series | UC901 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 33in | ||
Size 48 | ||
Waist Size 121 cm | ||
Number of Pockets 3 | ||
Series UC901 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Uneek UC901 Men's Trousers Navy 96.5 cm Waist 33in Leg
- Uneek UC901 Men's Trousers Black 121 cm Waist
- Uneek UC901 Men's Trousers Navy 91 cm Waist 33in Leg
- Uneek UC901 Men's Trousers Navy 81 cm Waist 33in Leg
- Uneek UC901 Men's Trousers Navy 89 cm Waist 33in Leg
- Uneek UC901 Men's Trousers Navy 122 cm Waist 31in Leg
- Uneek UC901 Men's Trousers Black 134 cm Waist 33in Leg
- Uneek UC901 Men's Trousers Black 104 cm Waist 33in Leg
