Uneek UC902 Unisex Trousers Navy 74 cm Waist
- RS Stock No.:
- 272-1037
- Mfr. Part No.:
- UC902NS-28
- Manufacturer:
- Uneek
Image representative of range
Subtotal (1 unit)*
€17.27
(exc. VAT)
€21.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.27 |
*price indicative
- RS Stock No.:
- 272-1037
- Mfr. Part No.:
- UC902NS-28
- Manufacturer:
- Uneek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Waist Size | 74 cm | |
| Number of Pockets | 4 | |
| Size | 28 | |
| Series | UC902 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Waist Size 74 cm | ||
Number of Pockets 4 | ||
Size 28 | ||
Series UC902 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Uneek UC902 Unisex Trousers Navy 119 cm Waist
- Uneek UC903 Men's Trousers Navy 74 cm Waist
- Leo Workwear Hawkcombe Unisex Trousers Navy, Orange 69 to 74 cm Waist
- Mascot Workwear Accelerate - Diamond Women's Trousers Navy 74 cm Waist 82cm Leg
- Portwest DX4 Men's Trousers Navy 74 cm Waist 79cm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Navy 74 cm Waist 76cm Leg
- Uneek UC902 Men's Trousers Navy 71 cm Waist 31in Leg
- Uneek UC902 Men's Trousers Navy 28 to 52 in Waist 29in Leg
