Uneek UC903 Men's Trousers Navy 104 cm Waist

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€26.86

(exc. VAT)

€33.04

(inc. VAT)

RS Stock No.:
272-1042
Mfr. Part No.:
UC903NT-40
Manufacturer:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Product Type

Trousers

Gender

Men

Colour

Navy

Size

40

Number of Pockets

6

Waist Size

104 cm

Series

UC903

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy