Uniform World Limited 6NCTK Trousers Navy 34 in Waist
- RS Stock No.:
- 272-1447
- Mfr. Part No.:
- 6NCTKT-34
- Manufacturer:
- Uniform World Limited
Image representative of range
Subtotal (1 unit)*
€51.33
(exc. VAT)
€63.14
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.33 |
*price indicative
- RS Stock No.:
- 272-1447
- Mfr. Part No.:
- 6NCTKT-34
- Manufacturer:
- Uniform World Limited
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uniform World Limited | |
| Product Type | Trousers | |
| Colour | Navy | |
| Size | 34 | |
| Waist Size | 34 in | |
| Series | 6NCTK | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uniform World Limited | ||
Product Type Trousers | ||
Colour Navy | ||
Size 34 | ||
Waist Size 34 in | ||
Series 6NCTK | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Uniform World Limited 6NCTK Trousers Navy 34 in Waist
- Uniform World Limited 6NCTK Trousers Navy 32 in Waist
- Uniform World Limited 6NCTK Trousers Navy 38 in Waist
- Uniform World Limited 6NCTK Trousers Navy 36 in Waist
- Uniform World Limited 6NCTK Trousers Navy
- Uniform World Limited RTTN Trousers Navy 34 in Waist
- Uniform World Limited FCT02 Trousers Navy 34 in Waist
- Uniform World Limited Trousers
