Uniform World Limited FCT02 Trousers Navy 38 in Waist
- RS Stock No.:
- 272-1467
- Mfr. Part No.:
- FCT02T-38
- Manufacturer:
- Uniform World Limited
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-1467
- Mfr. Part No.:
- FCT02T-38
- Manufacturer:
- Uniform World Limited
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uniform World Limited | |
| Product Type | Trousers | |
| Colour | Navy | |
| Waist Size | 38 in | |
| Material | Cotton, Polyester | |
| Series | FCT02 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uniform World Limited | ||
Product Type Trousers | ||
Colour Navy | ||
Waist Size 38 in | ||
Material Cotton, Polyester | ||
Series FCT02 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Uniform World Limited FCT02 Trousers Navy 38 in Waist
- Uniform World Limited FCT02 Trousers Navy 34 in Waist
- Uniform World Limited FCT02 Trousers Navy 36 in Waist
- Uniform World Limited RTTN Trousers Navy 38 in Waist
- Uniform World Limited 6NCTK Trousers Navy 38 in Waist
- Uniform World Limited FRAS Trousers Orange 38 in Waist
- Uniform World Limited RTTN Trousers Navy 44 in Waist
- Uniform World Limited RTTN Trousers Navy 42 in Waist
