Uniform World Limited FRAS Trousers Orange 34 in Waist
- RS Stock No.:
- 272-1487
- Mfr. Part No.:
- FRAS138-34T
- Manufacturer:
- Uniform World Limited
Image representative of range
Subtotal (1 unit)*
€171.12
(exc. VAT)
€210.48
(inc. VAT)
Limited stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.12 |
*price indicative
- RS Stock No.:
- 272-1487
- Mfr. Part No.:
- FRAS138-34T
- Manufacturer:
- Uniform World Limited
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uniform World Limited | |
| Product Type | Trousers | |
| Colour | Orange | |
| Waist Size | 34 in | |
| Series | FRAS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uniform World Limited | ||
Product Type Trousers | ||
Colour Orange | ||
Waist Size 34 in | ||
Series FRAS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Uniform World Limited FRAS Trousers Orange 38 in Waist
- Yansport Safetywear Ltd FRAS Trousers Orange 34 in Waist
- Uniform World Limited FRAS138 Trousers Orange 36 in Waist
- Uniform World Limited FRAS138 Trousers Orange 40 in Waist
- Uniform World Limited 6NCTK Trousers Navy 34 in Waist
- Uniform World Limited RTTN Trousers Navy 34 in Waist
- Uniform World Limited FCT02 Trousers Navy 34 in Waist
- Uniform World Limited Trousers
