Uniform World Limited LTEA2 Women's Trousers Gold
- RS Stock No.:
- 272-1559
- Mfr. Part No.:
- LTEA2AS-L
- Manufacturer:
- Uniform World Limited
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-1559
- Mfr. Part No.:
- LTEA2AS-L
- Manufacturer:
- Uniform World Limited
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uniform World Limited | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Gold | |
| Size | L | |
| Resistance Features | Flame Resistant | |
| Series | LTEA2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uniform World Limited | ||
Product Type Trousers | ||
Gender Women | ||
Colour Gold | ||
Size L | ||
Resistance Features Flame Resistant | ||
Series LTEA2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Uniform World Limited TEA2 Men's Trousers Gold
- Uniform World Limited Jacket, L 1 EA
- Uniform World Limited RTTN Trousers
- Uniform World Limited Trousers
- Uniform World Limited RTTN Trousers Navy 38 in Waist
- Uniform World Limited RTTN Trousers Navy 44 in Waist
- Uniform World Limited RTTN Trousers Navy 42 in Waist
- Uniform World Limited 6NCTK Trousers Navy
