Uniform World Limited RTTN Trousers Navy 36 in Waist
- RS Stock No.:
- 272-1563
- Mfr. Part No.:
- RTTN0R-36
- Manufacturer:
- Uniform World Limited
Image representative of range
Subtotal (1 unit)*
€55.62
(exc. VAT)
€68.41
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.62 |
*price indicative
- RS Stock No.:
- 272-1563
- Mfr. Part No.:
- RTTN0R-36
- Manufacturer:
- Uniform World Limited
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uniform World Limited | |
| Product Type | Trousers | |
| Colour | Navy | |
| Waist Size | 36 in | |
| Size | 36 | |
| Material | Polyester, Cotton | |
| Series | RTTN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uniform World Limited | ||
Product Type Trousers | ||
Colour Navy | ||
Waist Size 36 in | ||
Size 36 | ||
Material Polyester, Cotton | ||
Series RTTN | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Uniform World Limited RTTN Trousers Navy 36 in Waist
- Uniform World Limited RTTN Trousers Navy 38 in Waist
- Uniform World Limited RTTN Trousers Navy 34 in Waist
- Uniform World Limited RTTN Trousers Navy 30 in Waist
- Uniform World Limited RTTN Trousers Navy 40 in Waist
- Uniform World Limited RTTN Trousers Navy 44 in Waist
- Uniform World Limited RTTN Trousers Navy 42 in Waist
- Uniform World Limited RTTN Trousers Navy 32 in Waist
