Skopes MM7331 Men's Trousers Navy 34 in Waist 29in Leg
- RS Stock No.:
- 272-6748
- Mfr. Part No.:
- MM7331NS-34
- Manufacturer:
- Skopes
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-6748
- Mfr. Part No.:
- MM7331NS-34
- Manufacturer:
- Skopes
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skopes | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 29in | |
| Waist Size | 34 in | |
| Number of Pockets | 4 | |
| Material | Cotton, Polyester | |
| Series | MM7331 | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Skopes | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 29in | ||
Waist Size 34 in | ||
Number of Pockets 4 | ||
Material Cotton, Polyester | ||
Series MM7331 | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Skopes MM7331 Men's Trousers Navy 36 in Waist 29in Leg
- Skopes MM7331 Men's Trousers Navy 46 in Waist 29in Leg
- Skopes MM7331 Men's Trousers Navy 38 in Waist 29in Leg
- Skopes MM7331 Men's Trousers Navy 32 in Waist 29in Leg
- Skopes MM7331 Men's Trousers Navy 40 in Waist 29in Leg
- Skopes MM7331 Men's Trousers Navy 34 in Waist 33in Leg
- Skopes MM7331 Trousers Navy 42 in Waist 29in Leg
- Skopes MM7331 Men's Trousers Navy 44 in Waist 31in Leg
