RS Better World
uvex 88868 Men's Trousers Grey 52 in Waist 840mm Leg
- RS Stock No.:
- 273-0249
- Mfr. Part No.:
- 8886809
- Manufacturer:
- uvex
Subtotal (1 unit)*
€165.49
(exc. VAT)
€203.55
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 273-0249
- Mfr. Part No.:
- 8886809
- Manufacturer:
- uvex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Leg Length | 840mm | |
| Waist Size | 52 in | |
| Number of Pockets | 7 | |
| Size | 92 cm | |
| Material | Cotton, Elastane, Polyester | |
| Series | 88868 | |
| Resistance Features | Robust Design | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | Certified Cradle to Cradle | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Leg Length 840mm | ||
Waist Size 52 in | ||
Number of Pockets 7 | ||
Size 92 cm | ||
Material Cotton, Elastane, Polyester | ||
Series 88868 | ||
Resistance Features Robust Design | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification Certified Cradle to Cradle | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MK
The Uvex Men's cargo pant is made of biodegradable polyester and elastane material. It is a straight fit pant with elastic waistband at the back, comfort pleat at the crotch and slit with buttonhole.
Ergonomic fit
Engraved uvex logo
Related links
- uvex 88868 Men's Trousers Grey 54 in Waist 840mm Leg
- UPower Performance Men's Trousers Grey 52 in Waist 840mm Leg
- uvex 88868 Men's Trousers Grey 44 in Waist 820mm Leg
- uvex 88868 Men's Trousers Grey 56 in Waist 850mm Leg
- uvex 88868 Men's Trousers Grey 46 in Waist 820mm Leg
- uvex 88868 Men's Trousers Grey 96 cm Waist 880mm Leg
- uvex 88868 Men's Trousers Grey 80 cm Waist 860mm Leg
- uvex 88868 Men's Trousers Grey 102 cm Waist 870mm Leg
