Cotswold Outdoor Ltd A1B14 Men's Trousers Black 42 in Waist
- RS Stock No.:
- 273-0704
- Mfr. Part No.:
- A1B14592-7070-42R
- Manufacturer:
- Cotswold Outdoor Ltd
Image representative of range
Subtotal (1 unit)*
€122.56
(exc. VAT)
€150.75
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.56 |
*price indicative
- RS Stock No.:
- 273-0704
- Mfr. Part No.:
- A1B14592-7070-42R
- Manufacturer:
- Cotswold Outdoor Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cotswold Outdoor Ltd | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 5 | |
| Waist Size | 42 in | |
| Series | A1B14 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cotswold Outdoor Ltd | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 5 | ||
Waist Size 42 in | ||
Series A1B14 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Cotswold Outdoor Ltd A1B14 Men's Trousers Black 30 in Waist
- Cotswold Outdoor Ltd A1B14 Men's Trousers Black 32 in Waist
- Cotswold Outdoor Ltd A1B14 Men's Trousers Black 36 in Waist
- Cotswold Outdoor Ltd A1B14 Men's Trousers Black 34 in Waist
- Cotswold Outdoor Ltd A1B14 Men's Trousers Black 38 in Waist
- Orn Hawk EarthPro Men's Work Trouser Black 42 in Waist
- Skopes MM750 Men's Trousers Black 42 in Waist
- Orbit International PC245CTS Men's Trousers Black 42 in Waist
