Flamsafe WW2352 Trousers Blue
- RS Stock No.:
- 273-1004
- Mfr. Part No.:
- WW2352-L
- Manufacturer:
- Flamsafe
Subtotal (1 unit)*
€70.10
(exc. VAT)
€86.22
(inc. VAT)
In Stock
- 428 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.10 |
*price indicative
- RS Stock No.:
- 273-1004
- Mfr. Part No.:
- WW2352-L
- Manufacturer:
- Flamsafe
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flamsafe | |
| Product Type | Trousers | |
| Colour | Blue | |
| Size | L | |
| Material | Cotton | |
| Series | WW2352 | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Flamsafe | ||
Product Type Trousers | ||
Colour Blue | ||
Size L | ||
Material Cotton | ||
Series WW2352 | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Flamsafe WW2352 Trousers Blue
- Flamsafe Trousers
- Flamsafe WW2353 Jogging Bottoms Blue
- Sioen Uk Karby Unisex Trousers Blue
- Portwest AS12 Women's Trousers Blue L Waist 74cm Leg
- Flamsafe Cloths
- UPower Performance Men's Trousers Blue 90 to 98 cm Waist 87cm Leg
- UPower Performance Unisex Trousers Blue 90 to 98 cm Waist 87cm Leg
