Regatta Professional TRJ330 Men's Trousers Black, Dark Grey, Green, Lichen, Navy 28 → 46 in Waist 31in Leg
- RS Stock No.:
- 274-0944
- Mfr. Part No.:
- TRJ330 R 540 36
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€25.12
(exc. VAT)
€30.90
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.12 |
*price indicative
- RS Stock No.:
- 274-0944
- Mfr. Part No.:
- TRJ330 R 540 36
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black, Dark Grey, Green, Lichen, Navy | |
| Leg Length | 31in | |
| Number of Pockets | 5 | |
| Size | 36 in | |
| Waist Size | 28 → 46 in | |
| Material | 35% Cotton, 65% Polyester | |
| Resistance Features | Water Resistant | |
| Series | TRJ330 | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black, Dark Grey, Green, Lichen, Navy | ||
Leg Length 31in | ||
Number of Pockets 5 | ||
Size 36 in | ||
Waist Size 28 → 46 in | ||
Material 35% Cotton, 65% Polyester | ||
Resistance Features Water Resistant | ||
Series TRJ330 | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Regatta Professional TRJ330 Men's Trousers Dark Grey Lichen Pantone, Pantone Black 28 → 46 in
- Regatta Professional TRJ330 Men's Trousers Navy 33in Leg
- Regatta Professional TRJ330 Men's Trousers Navy 29in Leg
- Regatta Professional TRJ330 Men's Trousers Navy 71 cm Waist 31in Leg
- Regatta Professional TRJ330 Men's Trousers Black 102 cm Waist 31in Leg
- Regatta Professional TRJ330 Men's Trousers Black 117 cm Waist 31in Leg
- Regatta Professional TRJ330 Men's Trousers Black 76 cm Waist 31in Leg
- Regatta Professional TRJ330 Men's Trousers Black 71 cm Waist 31in Leg
