Regatta Professional TRJ334 Women's Trousers Navy 29 in Waist 29in Leg
- RS Stock No.:
- 274-0960
- Mfr. Part No.:
- TRJ334 R 540 12L
- Manufacturer:
- Regatta Professional
Image representative of range
Subtotal (1 unit)*
€25.12
(exc. VAT)
€30.90
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.12 |
*price indicative
- RS Stock No.:
- 274-0960
- Mfr. Part No.:
- TRJ334 R 540 12L
- Manufacturer:
- Regatta Professional
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy | |
| Leg Length | 29in | |
| Size | 12 | |
| Waist Size | 29 in | |
| Number of Pockets | 5 | |
| Material | 65% Polyester, 35% Cotton | |
| Series | TRJ334 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy | ||
Leg Length 29in | ||
Size 12 | ||
Waist Size 29 in | ||
Number of Pockets 5 | ||
Material 65% Polyester, 35% Cotton | ||
Series TRJ334 | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Regatta Professional TRJ334 Women's Trousers Navy 27 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Trousers Navy 25 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Action Trousers Black, Navy 12 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Action Trousers Navy, Black 10 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Action Trousers Navy, Black 16 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Action Trousers Navy, Black 20 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Action Trousers Navy, Black 22 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Action Trousers Navy, Black 14 in Waist 29in Leg
