Regatta Professional TRJ334 Women's Trousers Navy 36 in Waist 31in Leg
- RS Stock No.:
- 274-0966
- Mfr. Part No.:
- TRJ334 L 540 18L
- Manufacturer:
- Regatta Professional
Image representative of range
Subtotal (1 unit)*
€25.12
(exc. VAT)
€30.90
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.12 |
*price indicative
- RS Stock No.:
- 274-0966
- Mfr. Part No.:
- TRJ334 L 540 18L
- Manufacturer:
- Regatta Professional
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy | |
| Leg Length | 31in | |
| Number of Pockets | 5 | |
| Waist Size | 36 in | |
| Size | 18 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | TRJ334 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy | ||
Leg Length 31in | ||
Number of Pockets 5 | ||
Waist Size 36 in | ||
Size 18 | ||
Material 35% Cotton, 65% Polyester | ||
Series TRJ334 | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Regatta Professional TRJ334 Women's Trousers Navy 33 in Waist 31in Leg
- Regatta Professional TRJ334 Women's Trousers 27 in Waist 31in Leg
- Regatta Professional TRJ334 Women's Action Trousers Black, Navy 18 in Waist 31in Leg
- Regatta Professional TRJ334 Women's Action Trousers Black, Navy 14 in Waist 31in Leg
- Regatta Professional TRJ334 Women's Action Trousers Navy, Black 20 in Waist 31in Leg
- Regatta Professional TRJ334 Women's Action Trousers Black, Navy 22 in Waist 31in Leg
- Regatta Professional TRJ334 Women's Action Trousers Navy, Black 10 in Waist 31in Leg
- Regatta Professional TRJ334 Women's Action Trousers Navy, Black 16 in Waist 31in Leg
