Coverguard Toco Unisex Trousers Grey, Black 116 → 123 cm Waist
- RS Stock No.:
- 275-9652
- Mfr. Part No.:
- 5TOP0503XL
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
€31.70
(exc. VAT)
€38.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.70 |
*price indicative
- RS Stock No.:
- 275-9652
- Mfr. Part No.:
- 5TOP0503XL
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Grey, Black | |
| Size | 116 → 123 cm | |
| Waist Size | 116 → 123 cm | |
| Number of Pockets | 6 | |
| Material | 60% Cotton, 40% Polyester | |
| Resistance Features | Cut Resistant | |
| Series | Toco | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004, A1:2010 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Grey, Black | ||
Size 116 → 123 cm | ||
Waist Size 116 → 123 cm | ||
Number of Pockets 6 | ||
Material 60% Cotton, 40% Polyester | ||
Resistance Features Cut Resistant | ||
Series Toco | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004, A1:2010 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Trousers includes a hammer loop, which is a specialized loop for holding a hammer securely. There is another loop designed for tools or accessories, providing convenience for carrying essential items. There are two Italian style pockets, typically slant pockets at the front for easy access. There are two back pockets with flaps, providing secure storage options. The trousers boasts a semi floating cargo pocket with a gusset, offering multiple compartments for versatile storage. There is also a dedicated ruler pocket for storing tools or similar items. It features an elasticated belt on the sides, offering flexibility and a secure fit.
Cotton majority
Elasticated waist
Oxford kneepad pockets
Comfortable and relaxed style
Knee protectors for work in the kneeling position
Related links
- Coverguard Baru Unisex Trousers Grey, Black 116 → 123 cm Waist
- Coverguard 5MAR010 Unisex Trousers Black 116 → 123 cm Waist
- Coverguard Toco Unisex Trousers Grey, Black 76 → 83 cm Waist
- Coverguard TELICA II Unisex Work Trouser Blue, Black 116 → 123 cm Waist
- Coverguard Pelona Unisex Trousers Grey 116 → 123 cm Waist
- Coverguard Cristolbal Unisex Trousers Grey 116 → 123 cm Waist
- Coverguard Toco Unisex Trousers Black, Grey 84 → 91 cm Waist
- Coverguard Toco Unisex Trousers Black, Grey 100 → 107 cm Waist
