Helly Hansen Manchester Men's Work Trouser Black 100 cm Waist 890mm Leg
- RS Stock No.:
- 276-6944
- Mfr. Part No.:
- 77521_990-C154
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€80.64
(exc. VAT)
€99.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.64 |
*price indicative
- RS Stock No.:
- 276-6944
- Mfr. Part No.:
- 77521_990-C154
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 890mm | |
| Waist Size | 100 cm | |
| Size | C154 | |
| Material | Cotton, Polyester | |
| Series | Manchester | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Leg Length 890mm | ||
Waist Size 100 cm | ||
Size C154 | ||
Material Cotton, Polyester | ||
Series Manchester | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Helly Hansen Manchester Construction Pants are crafted from a 2 way mechanical stretch fabric, offering flexibility and ease of movement for enhanced comfort during physical work. The pants feature hanging pockets with double lined bottoms, ensuring durability even in rugged conditions. These pockets provide ample storage space for your tools and essentials. The pants are equipped with plastic covered metal buttons, combining durability with ease of use. These pants are the perfect choice for those who require both durability and freedom of movement on the job.
ID card loop and ruler pocket
Thigh pocket with fastener closure
Articulated knees for optimal mobility
Possibility to increase leg length by 5cm
Knee pad pockets accessible from the inside
Related links
- Helly Hansen Manchester Men's Work Trouser Navy 100 cm Waist 89cm Leg
- Helly Hansen Manchester Men's Trousers Black 100 cm Waist 89cm Leg
- Helly Hansen Manchester Men's Trousers Navy 100 cm Waist 89cm Leg
- Helly Hansen Manchester Men's Work Trouser Black 110 cm Waist 80cm Leg
- Helly Hansen Manchester Men's Work Trouser Black 136 cm Waist 88cm Leg
- Helly Hansen Manchester Men's Work Trouser Black 132 cm Waist 88cm Leg
- Helly Hansen Manchester Men's Work Trouser Black 104 cm Waist 90cm Leg
- Helly Hansen Manchester Men's Work Trouser Black 118 cm Waist 82cm Leg
