Helly Hansen Manchester Men's Work Trouser Navy 88 cm Waist 860mm Leg
- RS Stock No.:
- 276-6973
- Mfr. Part No.:
- 77523_590-C148
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€74.34
(exc. VAT)
€91.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.34 |
*price indicative
- RS Stock No.:
- 276-6973
- Mfr. Part No.:
- 77523_590-C148
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 860mm | |
| Size | C148 | |
| Waist Size | 88 cm | |
| Material | Cotton, Polyester | |
| Resistance Features | Stretch | |
| Series | Manchester | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Navy | ||
Leg Length 860mm | ||
Size C148 | ||
Waist Size 88 cm | ||
Material Cotton, Polyester | ||
Resistance Features Stretch | ||
Series Manchester | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Helly Hansen Manchester Construction Pants are crafted from a 2 way mechanical stretch fabric, offering flexibility and ease of movement for enhanced comfort during physical work. These pants feature a gusset in the crotch area, offering unparalleled freedom of movement. It is equipped with plastic covered metal buttons. A practical thigh pocket with a secure fastener closure provides a convenient storage solution for your essential tools and belongings. These pants are the perfect choice for those who require both durability and freedom of movement on the job.
ID card loop and ruler pocket
Articulated knees for optimal mobility
Possibility to increase leg length by 5cm
Knee pad pockets accessible from the inside
Related links
- Helly Hansen Manchester Men's Trousers Navy 88 cm Waist 86cm Leg
- Helly Hansen Manchester Men's Work Trouser Black 88 cm Waist 86cm Leg
- Helly Hansen Manchester Men's Work Trouser Navy 108 cm Waist 86cm Leg
- Helly Hansen Manchester Men's Work Trouser Navy 88 cm Waist 81cm Leg
- Helly Hansen Manchester Men's Trousers Black 88 cm Waist 86cm Leg
- Helly Hansen Manchester Men's Work Trouser Navy 120 cm Waist 88cm Leg
- Helly Hansen Manchester Men's Work Trouser Navy 100 cm Waist 89cm Leg
- Helly Hansen Manchester Men's Work Trouser Navy 124 cm Waist 88cm Leg
