Helly Hansen Manchester Men's Work Trouser Navy 124 cm Waist 880mm Leg
- RS Stock No.:
- 276-6989
- Mfr. Part No.:
- 77523_590-C66
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€74.34
(exc. VAT)
€91.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.34 |
*price indicative
- RS Stock No.:
- 276-6989
- Mfr. Part No.:
- 77523_590-C66
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 880mm | |
| Waist Size | 124 cm | |
| Size | C66 | |
| Material | Polyester, Cotton | |
| Resistance Features | Stretch | |
| Series | Manchester | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Navy | ||
Leg Length 880mm | ||
Waist Size 124 cm | ||
Size C66 | ||
Material Polyester, Cotton | ||
Resistance Features Stretch | ||
Series Manchester | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Helly Hansen Manchester Construction Pants are crafted from a 2 way mechanical stretch fabric, offering flexibility and ease of movement for enhanced comfort during physical work. These pants feature a gusset in the crotch area, offering unparalleled freedom of movement. It is equipped with plastic covered metal buttons. A practical thigh pocket with a secure fastener closure provides a convenient storage solution for your essential tools and belongings. These pants are the perfect choice for those who require both durability and freedom of movement on the job.
ID card loop and ruler pocket
Articulated knees for optimal mobility
Possibility to increase leg length by 5cm
Knee pad pockets accessible from the inside
Related links
- Helly Hansen Manchester Men's Trousers Navy 124 cm Waist 880mm Leg
- Helly Hansen Manchester Men's Work Trouser Black 124 cm Waist 880mm Leg
- Helly Hansen Kensington Men's Trousers Navy 124 cm Waist 880mm Leg
- Helly Hansen Manchester Men's Work Trouser Navy 120 cm Waist 880mm Leg
- Helly Hansen Manchester Men's Work Trouser Navy 96 cm Waist 880mm Leg
- Helly Hansen Manchester Men's Work Trouser Navy 128 cm Waist 880mm Leg
- Helly Hansen Manchester Men's Trousers Black 124 cm Waist 880mm Leg
- Helly Hansen Kensington Men's Trousers Black 124 cm Waist 880mm Leg
