Helly Hansen Kensington Men's Trousers Navy 120 cm Waist 880mm Leg
- RS Stock No.:
- 276-7073
- Mfr. Part No.:
- 77574_590-C64
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€157.55
(exc. VAT)
€193.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.55 |
*price indicative
- RS Stock No.:
- 276-7073
- Mfr. Part No.:
- 77574_590-C64
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 880mm | |
| Waist Size | 120 cm | |
| Size | 47 in | |
| Material | Elastane, Polyamide | |
| Series | Kensington | |
| Resistance Features | Lightweight | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 880mm | ||
Waist Size 120 cm | ||
Size 47 in | ||
Material Elastane, Polyamide | ||
Series Kensington | ||
Resistance Features Lightweight | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Kensington Pant is crafted from advanced 4 way stretch fabric, providing unparalleled flexibility and freedom of movement. It featuring a broad centre back belt loop, these pants offer enhanced stability and strength, ensuring your belt stays securely in place throughout your workday. The inclusion of a gusset in the crotch area enhances your freedom of movement, allowing you to perform tasks with ease and comfort. The pants are equipped with plastic covered metal buttons, designed for durability and longevity, making them well suited for rugged work environments.
ID card loop
Thigh pocket with YKK zipper
Fabric reinforcement on bottom hem
Articulated knees for optimal mobility
Fastener closure and built in mobile pocket
Possibility to increase leg length by 5cm and 3cm
Related links
- Helly Hansen Kensington Men's Trousers Navy 124 cm Waist 880mm Leg
- Helly Hansen Kensington Men's Trousers Black 120 cm Waist 880mm Leg
- Helly Hansen Manchester Men's Trousers Navy 120 cm Waist 880mm Leg
- Helly Hansen Manchester Men's Work Trouser Navy 120 cm Waist 880mm Leg
- Helly Hansen Kensington Men's Trousers Black 124 cm Waist 880mm Leg
- Helly Hansen Kensington Men's Trousers Black 128 cm Waist 880mm Leg
- Helly Hansen Kensington Men's Trousers Navy 122 cm Waist 830mm Leg
- Helly Hansen Kensington Men's Trousers Navy 98 cm Waist 770mm Leg
