Helly Hansen Kensington Men's Trousers Black 110 cm Waist 800mm Leg
- RS Stock No.:
- 276-7103
- Mfr. Part No.:
- 77574_990-D112
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€157.50
(exc. VAT)
€193.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.50 |
*price indicative
- RS Stock No.:
- 276-7103
- Mfr. Part No.:
- 77574_990-D112
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 800mm | |
| Waist Size | 110 cm | |
| Size | 43 in | |
| Material | Polyamide, Elastane | |
| Series | Kensington | |
| Resistance Features | Lightweight | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 800mm | ||
Waist Size 110 cm | ||
Size 43 in | ||
Material Polyamide, Elastane | ||
Series Kensington | ||
Resistance Features Lightweight | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Kensington Pant is crafted from advanced 4 way stretch fabric, providing unparalleled flexibility and freedom of movement. It featuring a broad centre back belt loop, these pants offer enhanced stability and strength, ensuring your belt stays securely in place throughout your workday. The inclusion of a gusset in the crotch area enhances your freedom of movement, allowing you to perform tasks with ease and comfort. The pants are equipped with plastic covered metal buttons, designed for durability and longevity, making them well suited for rugged work environments.
ID card loop
Thigh pocket with YKK zipper
Fabric reinforcement on bottom hem
Articulated knees for optimal mobility
Fastener closure and built in mobile pocket
Possibility to increase leg length by 5cm and 3cm
Related links
- Helly Hansen Kensington Men's Trousers Navy 110 cm Waist 800mm Leg
- Helly Hansen Manchester Men's Trousers Black 110 cm Waist 800mm Leg
- Helly Hansen Kensington Men's Trousers Black 84 cm Waist 800mm Leg
- Helly Hansen Manchester Men's Work Trouser Black 110 cm Waist 800mm Leg
- Helly Hansen Kensington Men's Trousers Navy 84 cm Waist 800mm Leg
- Helly Hansen Manchester Men's Trousers Navy 110 cm Waist 800mm Leg
- Helly Hansen Manchester Men's Work Trouser Navy 110 cm Waist 800mm Leg
- Helly Hansen Kensington Men's Trousers Black 81 cm Waist 790mm Leg
