UPower Hi - Light Men's Work Trouser Yellow 104 → 122 cm Waist 35in Leg
- RS Stock No.:
- 277-0393
- Mfr. Part No.:
- WHL157YF-3XL
- Manufacturer:
- UPower
Subtotal (1 unit)*
€100.98
(exc. VAT)
€124.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.98 |
*price indicative
- RS Stock No.:
- 277-0393
- Mfr. Part No.:
- WHL157YF-3XL
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Yellow | |
| Leg Length | 35in | |
| Number of Pockets | 6 | |
| Size | 104 → 122 cm | |
| Waist Size | 104 → 122 cm | |
| Material | 40% Polyester, 60% Cotton | |
| Resistance Features | Hi-Vis | |
| Series | Hi - Light | |
| Knee Pad Pocket | No | |
| Standards/Approvals | CE EN ISO 13688, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Yellow | ||
Leg Length 35in | ||
Number of Pockets 6 | ||
Size 104 → 122 cm | ||
Waist Size 104 → 122 cm | ||
Material 40% Polyester, 60% Cotton | ||
Resistance Features Hi-Vis | ||
Series Hi - Light | ||
Knee Pad Pocket No | ||
Standards/Approvals CE EN ISO 13688, EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Trousers with inner lining in soft and warm pre washed flannel, equipped with 2 large front pockets, side pocket for tools, multifunctional side pocket with badge holder, 2 back pockets with velcro safety closure.
Hammer loop
Reflective strips on both legs
Related links
- UPower Hi - Light Men's Work Trouser Yellow 104 → 122 cm Waist 35in Leg
- UPower Hi - Light Men's Work Trouser Orange 104 → 122 cm Waist 35in Leg
- UPower Hi - Light Men's Work Trouser Yellow 122 → 130 cm Waist 35in Leg
- UPower Hi - Light Men's Work Trouser Yellow 98 → 106 cm Waist 35in Leg
- UPower Hi - Light Men's Work Trouser Yellow 106 → 114 cm Waist 35in Leg
- UPower Hi - Light Men's Hi Vis Trouser Orange 104 → 122 cm Waist 35in Leg
- UPower Hi - Light Men's Work Trouser Orange 122 → 130 cm Waist 35in Leg
- UPower Hi - Light Men's Work Trouser Orange 98 → 106 cm Waist 35in Leg
