UPower GORDON Men's Work Trouser Black 50 in Waist 33in Leg
- RS Stock No.:
- 277-1230
- Mfr. Part No.:
- WPE126BC-50
- Manufacturer:
- UPower
Subtotal (1 unit)*
€112.61
(exc. VAT)
€138.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.61 |
*price indicative
- RS Stock No.:
- 277-1230
- Mfr. Part No.:
- WPE126BC-50
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 33in | |
| Size | 50 | |
| Number of Pockets | 5 | |
| Waist Size | 50 in | |
| Material | Cotton, Elastane, Polyester | |
| Series | GORDON | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | PPE CAT.1 - CE EN ISO 13688 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Leg Length 33in | ||
Size 50 | ||
Number of Pockets 5 | ||
Waist Size 50 in | ||
Material Cotton, Elastane, Polyester | ||
Series GORDON | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals PPE CAT.1 - CE EN ISO 13688 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Work trousers for builders, warehouse workers, carpenters, plumbers, installers and all situations requiring free mobility. Elasticised trousers in TC stretch canvas fabric with two rear Free Pockets with velcro safety closure and large tool pocket with inserts in polyoxford 300D.
Ergonomic knee pad
Comfortable and resilient
Related links
- UPower GORDON Men's Work Trouser Black 52 in Waist 33in Leg
- UPower GORDON Men's Work Trouser Black 54 in Waist 33in Leg
- UPower GORDON Men's Work Trouser Grey 50 in Waist 33in Leg
- UPower GORDON Men's Work Trouser Black 60 in Waist 34in Leg
- UPower GORDON Men's Work Trouser Black 62 in Waist 35in Leg
- UPower GORDON Men's Work Trouser Black 44 in Waist 31in Leg
- UPower GORDON Men's Work Trouser Black 64 in Waist 35in Leg
- UPower GORDON Men's Work Trouser Black 46 in Waist 31in Leg
