UPower ATOM Men's Work Trouser Blue 74 → 82 cm Waist 33in Leg
- RS Stock No.:
- 277-1253
- Mfr. Part No.:
- WPE145DB-S
- Manufacturer:
- UPower
Subtotal (1 unit)*
€121.27
(exc. VAT)
€149.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.27 |
*price indicative
- RS Stock No.:
- 277-1253
- Mfr. Part No.:
- WPE145DB-S
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Blue | |
| Leg Length | 33in | |
| Size | S | |
| Number of Pockets | 7 | |
| Waist Size | 74 → 82 cm | |
| Material | 100% Polyester | |
| Resistance Features | Water Repellent | |
| Series | ATOM | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688:2013, EN 14404:2004 + A1:2010 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Blue | ||
Leg Length 33in | ||
Size S | ||
Number of Pockets 7 | ||
Waist Size 74 → 82 cm | ||
Material 100% Polyester | ||
Resistance Features Water Repellent | ||
Series ATOM | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688:2013, EN 14404:2004 + A1:2010 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Work trousers ideal for plumbers, mechanics, warehouse workers, masons, gardeners, farmers, installer, carpenters and electricians. This model of regular length work trousers features triple stitching.
Comfortable high breathability
Quick drying work trousers
Central closure with YKK zip
Related links
- UPower ATOM Men's Work Trouser Blue 74 → 78 cm Waist 33in Leg
- UPower ATOM Men's Work Trouser Red 74 → 82 cm Waist 33in Leg
- UPower ATOM Men's Work Trouser Grey 74 → 82 cm Waist 33in Leg
- UPower ATOM Men's Work Trouser Green 74 → 82 cm Waist 33in Leg
- UPower ATOM Women's Work Trouser Grey 74 → 82 cm Waist 33in Leg
- UPower ATOM Men's Work Trouser Blue 82 → 90 cm Waist 34in Leg
- UPower HORIZON Men's Work Trouser Green 74 → 82 cm Waist 33in Leg
- UPower HORIZON Men's Work Trouser Grey 74 → 82 cm Waist 33in Leg
