UPower ATOM Women's Work Trouser Grey 82 → 90 cm Waist 34in Leg
- RS Stock No.:
- 277-1270
- Mfr. Part No.:
- WPE145GF-M
- Manufacturer:
- UPower
Subtotal (1 unit)*
€121.27
(exc. VAT)
€149.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.27 |
*price indicative
- RS Stock No.:
- 277-1270
- Mfr. Part No.:
- WPE145GF-M
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Work Trouser | |
| Gender | Women | |
| Colour | Grey | |
| Leg Length | 34in | |
| Size | M | |
| Waist Size | 82 → 90 cm | |
| Number of Pockets | 7 | |
| Material | 10% Spandex, 90% Nylon | |
| Series | ATOM | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004 + A1:2010, EN ISO 13688:2013 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Work Trouser | ||
Gender Women | ||
Colour Grey | ||
Leg Length 34in | ||
Size M | ||
Waist Size 82 → 90 cm | ||
Number of Pockets 7 | ||
Material 10% Spandex, 90% Nylon | ||
Series ATOM | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004 + A1:2010, EN ISO 13688:2013 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Slim fit work trousers ideal for plumbers, mechanics, warehouse workers, masons, gardeners, farmers, installer, carpenters and electricians. This model of regular length work trousers features triple stitching.
Comfortable high breathability
Quick drying work trousers
Related links
- UPower ATOM Women's Work Trouser Grey 90 → 98 cm Waist 34in Leg
- UPower ATOM Men's Work Trouser Grey 82 → 90 cm Waist 34in Leg
- UPower ATOM Women's Work Trouser Grey 74 → 82 cm Waist 33in Leg
- UPower ATOM Women's Work Trouser Grey 106 → 114 cm Waist 35in Leg
- UPower ATOM Women's Work Trouser Grey 98 → 106 cm Waist 35in Leg
- UPower ATOM Women's Work Trouser Grey 104 → 122 cm Waist 35in Leg
- UPower ATOM Women's Work Trouser Grey 130 → 138 cm Waist 35in Leg
- UPower ATOM Women's Work Trouser Grey 74 → 78 cm Waist 33in Leg
