UPower RACE Men's Work Trouser Grey 44 in Waist 31in Leg
- RS Stock No.:
- 277-1810
- Mfr. Part No.:
- WSY001GM-44
- Manufacturer:
- UPower
Subtotal (1 unit)*
€125.21
(exc. VAT)
€154.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.21 |
*price indicative
- RS Stock No.:
- 277-1810
- Mfr. Part No.:
- WSY001GM-44
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Grey | |
| Leg Length | 31in | |
| Number of Pockets | 6 | |
| Size | 44 | |
| Waist Size | 44 in | |
| Material | 35% Cotton, 65% Polyester | |
| Series | RACE | |
| Resistance Features | Abrasion Resistant | |
| Knee Pad Pocket | No | |
| Standards/Approvals | PPE CAT.1 - EN ISO 13688:2013 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Grey | ||
Leg Length 31in | ||
Number of Pockets 6 | ||
Size 44 | ||
Waist Size 44 in | ||
Material 35% Cotton, 65% Polyester | ||
Series RACE | ||
Resistance Features Abrasion Resistant | ||
Knee Pad Pocket No | ||
Standards/Approvals PPE CAT.1 - EN ISO 13688:2013 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Trousers with removable thigh pocket, 2 large front pockets, concealed pocket, side pocket for tools, multifunctional side pocket. Elasticated inserts for an ergonomic fit, reinforced, anti abrasion Cordura inserts in areas of maximum contact, reflective details.
Reinforced Velcro supports
Triple stitched seams
Related links
- UPower RACE Men's Work Trouser Grey 46 in Waist 31in Leg
- UPower RACE Men's Work Trouser Black 44 in Waist 31in Leg
- UPower RACE Men's Work Trouser Grey 60 in Waist 34in Leg
- UPower RACE Men's Work Trouser Grey 54 in Waist 33in Leg
- UPower RACE Men's Work Trouser Grey 62 in Waist 35in Leg
- UPower RACE Men's Work Trouser Grey 58 in Waist 34in Leg
- UPower RACE Men's Work Trouser Grey 52 in Waist 33in Leg
- UPower RACE Men's Work Trouser Grey 48 in Waist 32in Leg
