UPower ALFA Unisex Trousers Black 50 in Waist

Subtotal (1 unit)*

€43.63

(exc. VAT)

€53.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.63

*price indicative

RS Stock No.:
277-2401
Mfr. Part No.:
WST068BC-50
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Trousers

Gender

Unisex

Colour

Black

Size

50

Number of Pockets

5

Waist Size

50 in

Material

Polyester, Cotton

Resistance Features

Breathable

Series

ALFA

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN
The U Group Four season work pants, ideal in all seasons, for working even in the most uncomfortable situations, in the security of having the proper protection (certified protection). These work trousers are particularly suitable for hauliers, carpenters, electricians, plumbers, cleaning companies, installers, warehouse workers and mechanics.

Highly comfortable

Breathable

Optimal fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy