UPower FREE Unisex Trousers Black 60 in Waist
- RS Stock No.:
- 277-2952
- Mfr. Part No.:
- WDW022BC-60
- Manufacturer:
- UPower
Subtotal (1 unit)*
€88.13
(exc. VAT)
€108.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.13 |
*price indicative
- RS Stock No.:
- 277-2952
- Mfr. Part No.:
- WDW022BC-60
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Size | 60 | |
| Number of Pockets | 6 | |
| Waist Size | 60 in | |
| Material | Polyester, Cotton | |
| Series | FREE | |
| Resistance Features | Durable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | PPE CAT.1 - CE EN ISO 13688 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Size 60 | ||
Number of Pockets 6 | ||
Waist Size 60 in | ||
Material Polyester, Cotton | ||
Series FREE | ||
Resistance Features Durable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals PPE CAT.1 - CE EN ISO 13688 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Cargo trousers with 2 large front pockets, side pocket for tools, multifunctional side pocket with mobile phone holder, branded badge holder, 2 back pockets with Velcro fastening, 2 knee pockets, adjustable hammer loop, adjustable waist with elastic for maximum comfort.
Reflective detail
Scratch resistant rubber button
Related links
- UPower FREE Unisex Trousers Grey 60 in Waist
- UPower FREE Unisex Trousers Blue 60 in Waist
- UPower FREE Unisex Trousers Black 56 in Waist
- UPower FREE Unisex Trousers Black 54 in Waist
- UPower FREE Unisex Trousers Black 44 in Waist
- UPower FREE Unisex Trousers Black 62 in Waist
- UPower FREE Unisex Trousers Black 48 in Waist
- UPower FREE Unisex Trousers Black 50 in Waist
