Delta Plus 900PAN Unisex Trousers Navy 38.5 → 41.5 in Waist

Subtotal (1 pair)*

€24.47

(exc. VAT)

€30.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€24.47

*price indicative

RS Stock No.:
277-8882
Mfr. Part No.:
900PANBMXX
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Trousers

Gender

Unisex

Colour

Navy

Size

2XL

Waist Size

38.5 → 41.5 in

Number of Pockets

2

Material

Polyester

Resistance Features

Waterproof, Breathable

Series

900PAN

Standards/Approvals

EN343 3 1 X

Elasticated Waist

Yes

COO (Country of Origin):
CN
The Delta Plus waterproof and breathable rain trousers with PU coating on reinforced fabric for durability and breathability in deteriorating weather conditions.

PU coating for greater breathability

Waterproof clothing to stay dry in heavy rain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy