Delta Plus M2PW3 Unisex Work Trouser Grey, Orange 82 → 91 cm Waist
- RS Stock No.:
- 277-9082
- Mfr. Part No.:
- M2PW3GOGT
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€58.06
(exc. VAT)
€71.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €58.06 |
*price indicative
- RS Stock No.:
- 277-9082
- Mfr. Part No.:
- M2PW3GOGT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Grey, Orange | |
| Size | 81.28 → 90.17 cm | |
| Number of Pockets | 7 | |
| Waist Size | 82 → 91 cm | |
| Material | Cotton, Polyester | |
| Series | M2PW3 | |
| Resistance Features | Lightweight, Stretch | |
| Standards/Approvals | CE, EN ISO 13688 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Grey, Orange | ||
Size 81.28 → 90.17 cm | ||
Number of Pockets 7 | ||
Waist Size 82 → 91 cm | ||
Material Cotton, Polyester | ||
Series M2PW3 | ||
Resistance Features Lightweight, Stretch | ||
Standards/Approvals CE, EN ISO 13688 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- VN
This Delta Plus regular fit work trouser with 100 percent cotton flannel lining comes with lightness and resistance. It is suitable for most uses. It can be combined with all garments.
Triple stitching
EN14404 standards
Finishing works or craftsmanship applications
Related links
- Delta Plus M2PW3 Unisex Work Trouser Dark Grey 82 → 91 cm Waist
- Delta Plus M2PW3 Unisex Work Trouser Royal Blue, Navy 82 → 91 cm Waist
- Delta Plus M2PW3 Unisex Work Trouser Grey, Orange 91 → 98 cm Waist
- Delta Plus M2PW3 Unisex Work Trouser Grey, Orange 74 → 82 cm Waist
- Delta Plus M2PW3 Unisex Work Trouser Grey, Orange 98 → 106 cm Waist
- Delta Plus M2PW3 Unisex Work Trouser Grey, Orange 106 → 117 cm Waist
- Delta Plus M2PW3 Unisex Work Trouser Grey, Orange 67 → 74 cm Waist
- Delta Plus M2PA3STR Unisex Work Trouser Navy, Orange 82 → 91 cm Waist
