Delta Plus M6PAN Unisex Work Trouser Grey, White 67 → 74 cm Waist
- RS Stock No.:
- 277-9101
- Mfr. Part No.:
- M6PANBCTPT
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€32.02
(exc. VAT)
€39.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €32.02 |
*price indicative
- RS Stock No.:
- 277-9101
- Mfr. Part No.:
- M6PANBCTPT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Grey, White | |
| Waist Size | 67 → 74 cm | |
| Size | 66.04 → 73.66 cm | |
| Number of Pockets | 7 | |
| Material | Cotton, Polyester | |
| Series | M6PAN | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Grey, White | ||
Waist Size 67 → 74 cm | ||
Size 66.04 → 73.66 cm | ||
Number of Pockets 7 | ||
Material Cotton, Polyester | ||
Series M6PAN | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- CN
The Delta Plus Trouser feature an elasticated waist on both sides, offering a flexible and secure fit. It has multiple pockets including 1 flap pocket, 1 pocket with flap gusset, 1 measuring tape pocket, 2 pockets, 2 kneepad pockets. It is a loose fitting
Zipper fastening
Elasticated sides waist
EN14404 standard met
Related links
- Delta Plus M6PAN Unisex Work Trouser Grey, White 29 → 32 in Waist
- Delta Plus M6PAN Unisex Work Trouser Grey, White 35.5 → 38.5 in Waist
- Delta Plus M6PAN Unisex Work Trouser Grey, White 41.5 → 46 in Waist
- Delta Plus M6PAN Unisex Work Trouser Grey, White 38.5 → 41.5 in Waist
- Delta Plus M6PAN Unisex Work Trouser Grey, White 26 → 29 in Waist
- Delta Plus MCPA2STR Unisex Work Trouser Black White, Yellow 67 → 74 cm Waist
- Delta Plus M2PW3 Unisex Work Trouser Grey, Orange 67 → 74 cm Waist
- Delta Plus MOPA2 Unisex Work Trouser Grey 67 → 74 cm Waist
