Delta Plus MAIPA2 Unisex Work Trouser Black, Navy 38.5 → 41.5 in Waist

Subtotal (1 pair)*

€82.28

(exc. VAT)

€101.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€82.28

*price indicative

RS Stock No.:
277-9122
Mfr. Part No.:
MAIP2BMXX
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Trouser

Gender

Unisex

Colour

Black, Navy

Waist Size

38.5 → 41.5 in

Number of Pockets

6

Size

2XL

Material

Cotton

Series

MAIPA2

Resistance Features

Fire Retardant

Standards/Approvals

EN1149-5 EN ISO 11612 A1 A2 B1 C1 E3 F1 EN ISO 11611 CLASSE 1

Elasticated Waist

No

COO (Country of Origin):
IN
The Delta Plus Trouser feature an elasticated waist on both sides, providing a flexible and secure fit. With four pockets, these trousers offer basic storage for your essentials. This trouser known as multi risk work pants suitable for electricians, welde

Antistatic

Multi risk marking

Gas detector loop

Preformed knees

Protects against heat and electric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy