Delta Plus MCPA2 Unisex Work Trouser Black, Green, White, Yellow 74 → 82 cm Waist
- RS Stock No.:
- 277-9134
- Mfr. Part No.:
- MCPA2GNTM
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€54.84
(exc. VAT)
€67.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €54.84 |
*price indicative
- RS Stock No.:
- 277-9134
- Mfr. Part No.:
- MCPA2GNTM
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black, Green, White, Yellow | |
| Number of Pockets | 15 | |
| Waist Size | 74 → 82 cm | |
| Size | 73.66 → 81.28 cm | |
| Material | Polyester, Cotton | |
| Series | MCPA2 | |
| Resistance Features | Stretch, Durable | |
| Standards/Approvals | EN 14404 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black, Green, White, Yellow | ||
Number of Pockets 15 | ||
Waist Size 74 → 82 cm | ||
Size 73.66 → 81.28 cm | ||
Material Polyester, Cotton | ||
Series MCPA2 | ||
Resistance Features Stretch, Durable | ||
Standards/Approvals EN 14404 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- IN
The Delta Plus Trouser feature an elasticated waist on both sides for a flexible and secure fit. Preformed knees enhance ease of movement, while a reinforced crotch adds durability in high stress areas. This trouser has multiple pockets including, 2 pocke
Preformed knees
Zipper fastening
Rip stop fabric to prevent tearing
Reflective piping for greater visibility
Triple stitching to reduce the risk of tearing
Related links
- Delta Plus MCPA2 Unisex Work Trouser Black White, Yellow 67 → 74 cm Waist
- Delta Plus MCPA2 Unisex Work Trouser Black White, Yellow 82 → 91 cm Waist
- Delta Plus MCPA2 Unisex Work Trouser Black White, Yellow 106 → 117 cm Waist
- Delta Plus MCPA2 Unisex Work Trouser Black White, Yellow 98 → 106 cm Waist
- Delta Plus MCPA2 Unisex Work Trouser Yellow Green, Black 91 → 98 cm Waist
- Delta Plus Mach 5 Unisex Work Trouser Green Yellow, Black 74 → 82 cm Waist 810mm Leg
- Delta Plus MCPA2STR Unisex Work Trouser Black White, Yellow 67 → 74 cm Waist
- Delta Plus MCPA2STR Unisex Work Trouser Black White, Yellow 82 → 91 cm Waist
