Delta Plus MCPA2STR Unisex Work Trouser Black, Green, White, Yellow 67 → 74 cm Waist
- RS Stock No.:
- 277-9145
- Mfr. Part No.:
- MCPA2STRMNPT
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€60.02
(exc. VAT)
€73.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €60.02 |
*price indicative
- RS Stock No.:
- 277-9145
- Mfr. Part No.:
- MCPA2STRMNPT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black, Green, White, Yellow | |
| Number of Pockets | 15 | |
| Waist Size | 67 → 74 cm | |
| Size | 66.04 → 73.66 cm | |
| Material | Ripstop | |
| Resistance Features | Durable, Stretch | |
| Series | MCPA2STR | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN14404 TYPE 2 LEVEL 0 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black, Green, White, Yellow | ||
Number of Pockets 15 | ||
Waist Size 67 → 74 cm | ||
Size 66.04 → 73.66 cm | ||
Material Ripstop | ||
Resistance Features Durable, Stretch | ||
Series MCPA2STR | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN14404 TYPE 2 LEVEL 0 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- IN
The Delta Plus Trousers feature an adjusted cut for a tailored fit, and their elasticated waist on both sides ensures a secure yet flexible fit. Preformed knees provide ease of movement. With a total of 13 pockets, including one designed to hold a ruler.
Tight fit, and multi pocket
Rip stop fabric to prevent tearing
Reflective piping for greater visibility
Stretch fabric for freedom of movement
Related links
- Delta Plus MCPA2STR Unisex Work Trouser Black White, Yellow 67 → 74 cm Waist
- Delta Plus MCPA2 Unisex Work Trouser Black White, Yellow 67 → 74 cm Waist
- Delta Plus MCPA2STR Unisex Work Trouser Black White, Yellow 82 → 91 cm Waist
- Delta Plus MCPA2STR Unisex Work Trouser Black White, Yellow 98 → 106 cm Waist
- Delta Plus MCPA2STR Unisex Work Trouser Black White, Yellow 73.66 → 81.28 cm Waist
- Delta Plus MCPA2STR Unisex Work Trouser Black White, Yellow 90.17 → 97.79 cm Waist
- Delta Plus MCPA2STR Unisex Work Trouser White Green, Black 81.28 → 90.17 cm Waist
- Delta Plus MCPA2STR Unisex Work Trouser Green Yellow, Black 105.41 → 116.84 cm Waist
