Delta Plus MOPA2 Unisex Work Trouser Navy 106 → 117 cm Waist
- RS Stock No.:
- 277-9195
- Mfr. Part No.:
- MOPA2BM3X
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€92.48
(exc. VAT)
€113.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €92.48 |
*price indicative
- RS Stock No.:
- 277-9195
- Mfr. Part No.:
- MOPA2BM3X
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Navy | |
| Number of Pockets | 10 | |
| Size | 105.41 → 116.84 cm | |
| Waist Size | 106 → 117 cm | |
| Material | Elastane, Cotton | |
| Resistance Features | Stretch, Durable | |
| Series | MOPA2 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Navy | ||
Number of Pockets 10 | ||
Size 105.41 → 116.84 cm | ||
Waist Size 106 → 117 cm | ||
Material Elastane, Cotton | ||
Resistance Features Stretch, Durable | ||
Series MOPA2 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- VN
The Delta Plus loose fitting stretch work trousers, with knee pads and multi-pockets, combining durability, functionality and great freedom of movement. Raised fleece lined back belt to protect the back from the cold.
Reflective piping for greater visibility at night
Protection against wearing
Related links
- Delta Plus MOPA2 Unisex Work Trouser Grey 106 → 117 cm Waist
- Delta Plus MAIPA2 Unisex Work Trouser Black, Navy 106 → 117 cm Waist
- Delta Plus M2PW3 Unisex Work Trouser Royal Blue, Navy 106 → 117 cm Waist
- Delta Plus MOPA2 Unisex Work Trouser Navy 98 → 106 cm Waist
- Delta Plus 900PAN Unisex Trousers Navy 106 → 117 cm Waist
- Delta Plus MCPA2 Unisex Work Trouser Black White, Yellow 106 → 117 cm Waist
- Delta Plus MOPA2 Unisex Work Trouser Navy 67 → 74 cm Waist
- Delta Plus MOPA2 Unisex Work Trouser Navy 82 → 91 cm Waist
