UPower Performance Men's Trousers Grey 90 → 98 cm Waist 870mm Leg

Subtotal (1 unit)*

€124.48

(exc. VAT)

€153.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€124.48

*price indicative

RS Stock No.:
278-2140
Mfr. Part No.:
PE237AG-L
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Trousers

Gender

Men

Colour

Grey

Leg Length

870mm

Waist Size

90 → 98 cm

Number of Pockets

6

Size

90 → 98 cm

Material

10% Spandex, 90% Nylon

Resistance Features

Breathable, Water Repellent

Series

Performance

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 13688:2013, EN 14404:2004 + A1:2010

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Long-leg work trousers are very comfortable, durable, soft on the skin, quick-drying, water-repellent and breathable. Work trousers are used by warehouse workers, mechanics, builders, farmers, carpenters, electricians, plumbers, gardeners and installers.

European Legislation PPE CAT.1 - CE EN ISO 13688

ZIP ykk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy