UPower Performance Men's Trousers Blue 82 → 90 cm Waist 860mm Leg
- RS Stock No.:
- 278-2200
- Mfr. Part No.:
- PE250DB-M
- Manufacturer:
- UPower
Subtotal (1 unit)*
€126.58
(exc. VAT)
€155.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.58 |
*price indicative
- RS Stock No.:
- 278-2200
- Mfr. Part No.:
- PE250DB-M
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Blue | |
| Leg Length | 860mm | |
| Size | 82 → 90 cm | |
| Waist Size | 82 → 90 cm | |
| Number of Pockets | 5 | |
| Material | 10% Spandex, 90% Nylon | |
| Resistance Features | Breathable, Water Repellent | |
| Series | Performance | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004 + A1:2010, EN ISO 13688:2013 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Trousers | ||
Gender Men | ||
Colour Blue | ||
Leg Length 860mm | ||
Size 82 → 90 cm | ||
Waist Size 82 → 90 cm | ||
Number of Pockets 5 | ||
Material 10% Spandex, 90% Nylon | ||
Resistance Features Breathable, Water Repellent | ||
Series Performance | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004 + A1:2010, EN ISO 13688:2013 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Work trousers made of tear-resistant U-4 Way Stretch fabric. It is very comfortable, breathable, soft on the skin and quick drying.
European Legislation PPE CAT.1 - CE EN ISO 13688
ZIP ykk
Related links
- UPower Performance Men's Trousers Blue 82 → 90 cm Waist 860mm Leg
- UPower Performance Unisex Trousers Blue 82 → 90 cm Waist 860mm Leg
- UPower Performance Men's Trousers Grey 82 → 90 cm Waist 860mm Leg
- UPower Performance Men's Trousers Black 82 → 90 cm Waist 860mm Leg
- UPower Performance Men's Trousers Green, Grey 82 → 90 cm Waist 860mm Leg
- UPower Performance Men's Trousers Green 82 → 90 cm Waist 860mm Leg
- UPower Performance Men's Trousers Grey, Green 82 → 90 cm Waist 860mm Leg
- UPower Performance Unisex Trousers Green 82 → 90 cm Waist 860mm Leg
