UPower ATOM FLY LADY Women's Trousers Grey 98 → 106 cm Waist 880mm Leg
- RS Stock No.:
- 278-2220
- Mfr. Part No.:
- PE250GF-XL
- Manufacturer:
- UPower
Subtotal (1 unit)*
€126.58
(exc. VAT)
€155.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.58 |
*price indicative
- RS Stock No.:
- 278-2220
- Mfr. Part No.:
- PE250GF-XL
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Grey | |
| Leg Length | 880mm | |
| Size | 98 → 106 cm | |
| Waist Size | 98 → 106 cm | |
| Number of Pockets | 5 | |
| Material | Nylon, Elastane | |
| Resistance Features | Water Repellent, Breathable | |
| Series | ATOM FLY LADY | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688:2013, EN 14404:2004 + A1:2010 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Trousers | ||
Gender Women | ||
Colour Grey | ||
Leg Length 880mm | ||
Size 98 → 106 cm | ||
Waist Size 98 → 106 cm | ||
Number of Pockets 5 | ||
Material Nylon, Elastane | ||
Resistance Features Water Repellent, Breathable | ||
Series ATOM FLY LADY | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688:2013, EN 14404:2004 + A1:2010 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group women's trousers equipped with two large holster front pockets that can be concealed inside the two front pockets. These women's work trousers are extremely durable and soft on the skin, they are water-repellent, breathable and quick drying.
European Legislation PPE CAT.1 - CE EN ISO 13688
ZIP ykk
Related links
- UPower ATOM FLY LADY Women's Trousers Grey 106 → 114 cm Waist 880mm Leg
- UPower ATOM FLY LADY Women's Trousers Grey 114 → 122 cm Waist 880mm Leg
- UPower ATOM FLY LADY Women's Trousers Grey 90 → 98 cm Waist 870mm Leg
- UPower ATOM FLY LADY Women's Trousers Grey 68 → 74 cm Waist 840mm Leg
- UPower ATOM FLY LADY Women's Trousers Grey 74 → 82 cm Waist 850mm Leg
- UPower ATOM FLY LADY Women's Trousers Grey 82 → 90 cm Waist 860mm Leg
- UPower Performance Men's Trousers Grey 98 → 106 cm Waist 880mm Leg
- UPower Performance Men's Trousers Green, Grey 98 → 106 cm Waist 880mm Leg
