UPower Performance Men's Trousers Black 114 → 122 cm Waist 880mm Leg
- RS Stock No.:
- 278-2242
- Mfr. Part No.:
- PE251BC-3XL
- Manufacturer:
- UPower
Subtotal (1 unit)*
€126.95
(exc. VAT)
€156.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.95 |
*price indicative
- RS Stock No.:
- 278-2242
- Mfr. Part No.:
- PE251BC-3XL
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 880mm | |
| Size | 114 → 122 cm | |
| Waist Size | 114 → 122 cm | |
| Number of Pockets | 4 | |
| Material | Nylon, Elastane | |
| Resistance Features | Water Repellent, Breathable | |
| Series | Performance | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688:2013, EN 14404:2004 + A1:2010 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 880mm | ||
Size 114 → 122 cm | ||
Waist Size 114 → 122 cm | ||
Number of Pockets 4 | ||
Material Nylon, Elastane | ||
Resistance Features Water Repellent, Breathable | ||
Series Performance | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688:2013, EN 14404:2004 + A1:2010 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group work trousers made of U-4 fabric (U-Power 4 Way Stretch), very comfortable and durable to ensure safety, water-repellent, breathable and quick-drying fabric.
European Legislation PPE CAT.1 - CE EN ISO 13688
ZIP ykk
Related links
- UPower Performance Men's Trousers Black 114 → 122 cm Waist 880mm Leg
- UPower Performance Unisex Trousers Black 114 → 122 cm Waist 880mm Leg
- UPower Performance Men's Trousers Blue 114 → 122 cm Waist 880mm Leg
- UPower Performance Men's Trousers Green 114 → 122 cm Waist 880mm Leg
- UPower Performance Men's Trousers Grey 114 → 122 cm Waist 880mm Leg
- UPower Performance Men's Trousers Green, Grey 114 → 122 cm Waist 880mm Leg
- UPower Performance Men's Trousers Black 106 → 114 cm Waist 880mm Leg
- UPower Performance Men's Trousers Black 98 → 106 cm Waist 880mm Leg
