UPower Performance Men's Trousers Green 74 → 82 cm Waist 850mm Leg
- RS Stock No.:
- 278-2313
- Mfr. Part No.:
- PE252DG-S
- Manufacturer:
- UPower
Subtotal (1 unit)*
€126.95
(exc. VAT)
€156.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.95 |
*price indicative
- RS Stock No.:
- 278-2313
- Mfr. Part No.:
- PE252DG-S
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Green | |
| Leg Length | 850mm | |
| Size | 74 → 82 cm | |
| Waist Size | 74 → 82 cm | |
| Number of Pockets | 5 | |
| Material | Elastane, Nylon | |
| Series | Performance | |
| Resistance Features | Breathable, Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | PPE CAT.1 - CE EN ISO 13688 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Trousers | ||
Gender Men | ||
Colour Green | ||
Leg Length 850mm | ||
Size 74 → 82 cm | ||
Waist Size 74 → 82 cm | ||
Number of Pockets 5 | ||
Material Elastane, Nylon | ||
Series Performance | ||
Resistance Features Breathable, Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals PPE CAT.1 - CE EN ISO 13688 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group work trousers made of very comfortable U-4 stretch fabric that is water-repellent, breathable and quick-drying. Men's work trousers that are highly resistant to abrasion and soft on the skin.
European Legislation PPE CAT.1 - CE EN ISO 13688
ZIP ykk
Related links
- UPower Performance Men's Trousers Green 74 → 82 cm Waist 850mm Leg
- UPower Performance Men's Trousers Grey, Green 74 → 82 cm Waist 850mm Leg
- UPower Performance Men's Trousers Green, Grey 74 → 82 cm Waist 850mm Leg
- UPower Performance Men's Trousers Grey 74 → 82 cm Waist 850mm Leg
- UPower Performance Men's Trousers Black 74 → 82 cm Waist 850mm Leg
- UPower Performance Men's Trousers Blue 74 → 82 cm Waist 850mm Leg
- UPower Performance Unisex Trousers Green 74 → 82 cm Waist 850mm Leg
- UPower Performance Unisex Trousers Green, Grey 74 → 82 cm Waist 850mm Leg
