UPower Performance Men's Trousers Grey 50 in Waist 830mm Leg
- RS Stock No.:
- 278-2343
- Mfr. Part No.:
- PE254AG-50
- Manufacturer:
- UPower
Subtotal (1 unit)*
€112.36
(exc. VAT)
€138.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.36 |
*price indicative
- RS Stock No.:
- 278-2343
- Mfr. Part No.:
- PE254AG-50
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Leg Length | 830mm | |
| Number of Pockets | 4 | |
| Waist Size | 50 in | |
| Size | 86 → 90 cm | |
| Material | Cotton, Elastane, Polyester | |
| Series | Performance | |
| Resistance Features | Abrasion Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | PPE CAT.1 - CE EN ISO 13688 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Leg Length 830mm | ||
Number of Pockets 4 | ||
Waist Size 50 in | ||
Size 86 → 90 cm | ||
Material Cotton, Elastane, Polyester | ||
Series Performance | ||
Resistance Features Abrasion Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals PPE CAT.1 - CE EN ISO 13688 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group work trousers have reinforced inserts in double polyoxford 300D fabric, specifically for high-contact areas. These work trousers are fitted with the FLEXBAND system, an innovative elasticised hidden waist regulation system and reflex inserts for greater protection and safety in all situations with reduced visibility.
European Legislation PPE CAT.1 - CE EN ISO 13688
ZIP ykk
Related links
- UPower Performance Men's Trousers Grey 50 in Waist 830mm Leg
- UPower Performance Men's Trousers Black 50 in Waist 830mm Leg
- UPower Performance Men's Trousers Grey 56 in Waist 860mm Leg
- UPower Performance Men's Trousers Grey 54 in Waist 850mm Leg
- UPower Performance Men's Trousers Grey 58 in Waist 870mm Leg
- UPower Performance Men's Trousers Grey 46 in Waist 800mm Leg
- UPower Performance Men's Trousers Grey 52 in Waist 840mm Leg
- UPower Performance Men's Trousers Grey 48 in Waist 810mm Leg
