Regatta Professional TRJ600 Men's Action Trousers Navy 101.5 cm Waist 29in Leg
- RS Stock No.:
- 280-5546
- Mfr. Part No.:
- TRJ600 S 540 040
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€23.71
(exc. VAT)
€29.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.71 |
*price indicative
- RS Stock No.:
- 280-5546
- Mfr. Part No.:
- TRJ600 S 540 040
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Action Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 29in | |
| Number of Pockets | 6 | |
| Waist Size | 101.5 cm | |
| Size | Short | |
| Material | Cotton, Polyester | |
| Resistance Features | Water Repellent | |
| Series | TRJ600 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Action Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 29in | ||
Number of Pockets 6 | ||
Waist Size 101.5 cm | ||
Size Short | ||
Material Cotton, Polyester | ||
Resistance Features Water Repellent | ||
Series TRJ600 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional trouser constructed from a robust 65% polyester and 35% cotton fabric, these men's action trousers feature a part-elasticated waist, knee pad pockets, belt loops, and a convenient zip fly opening secured with a metal shank button at the center front. With thoughtful design elements such as two front pockets (one with a small coin pocket), a multi-zip pocket, a side zipped pocket, and two back pockets.
Hardwearing polycot ton fabric
Durable water repellent finish
Related links
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 40 in Waist 29in Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy 117 cm Waist 29in Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy 106 cm Waist 790mm Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy, Black 28 in Waist 29in Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy, Black 32 in Waist 29in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 42 in Waist 29in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 30 in Waist 29in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 36 in Waist 29in Leg
