Orn 2560 Women's Trousers Grey 6-24 Waist 29in Leg
- RS Stock No.:
- 280-5588
- Mfr. Part No.:
- 2560 - 20
- Manufacturer:
- Orn
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€23.73
(exc. VAT)
€29.19
(inc. VAT)
- RS Stock No.:
- 280-5588
- Mfr. Part No.:
- 2560 - 20
- Manufacturer:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Grey | |
| Leg Length | 29in | |
| Waist Size | 6-24 | |
| Size | 20 | |
| Material | 35% Cotton, 65% Polyester | |
| Resistance Features | Comfortable, Soft | |
| Series | 2560 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Trousers | ||
Gender Women | ||
Colour Grey | ||
Leg Length 29in | ||
Waist Size 6-24 | ||
Size 20 | ||
Material 35% Cotton, 65% Polyester | ||
Resistance Features Comfortable, Soft | ||
Series 2560 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn multi-functional trouser features an internal kneepad pocket and slight elastication at the waistband, making it comfortable to wear.
Heavy duty non-scratch fixing stud on waistband
Triple stitched on all main seams for ultimate strength
Related links
- Orn Condor Women's Trousers Navy 80 cm Waist 29in Leg
- Orn Condor Women's Trousers Black 80 cm Waist 29in Leg
- Orn 2560 Women's Trousers Graphite
- Orn 2560 Women's Trousers Black
- Leo Workwear CL04 Women's Trousers Grey, Yellow 98 → 106 cm Waist 29in Leg
- Leo Workwear CL04 Women's Trousers Grey, Yellow 62 → 68 cm Waist 29in Leg
- PULSAR LFE972 Women's Hi Vis Trouser Orange 24 in Waist 29in Leg
- Orbit International PC245LCTR Women's Trousers Black 24 in Waist 29in Leg

