Regatta Professional BT11 Women's Trousers Black, Navy 70 → 107 cm Waist 31in Leg
- RS Stock No.:
- 280-8674
- Mfr. Part No.:
- BT11WS-14
- Manufacturer:
- Regatta Professional
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€25.62
(exc. VAT)
€31.51
(inc. VAT)
- RS Stock No.:
- 280-8674
- Mfr. Part No.:
- BT11WS-14
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black, Navy | |
| Leg Length | 31in | |
| Waist Size | 70 → 107 cm | |
| Size | 14 | |
| Number of Pockets | 6 | |
| Material | Polycotton Fabric | |
| Series | BT11 | |
| Resistance Features | Water Resistant | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black, Navy | ||
Leg Length 31in | ||
Waist Size 70 → 107 cm | ||
Size 14 | ||
Number of Pockets 6 | ||
Material Polycotton Fabric | ||
Series BT11 | ||
Resistance Features Water Resistant | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Regatta Professional BT11 Women's Trousers Black, Navy 70 → 107 cm Waist 31in Leg
- Regatta Professional BT11 Women's Trousers Navy, Black 70 → 107 cm Waist 31in Leg
- Regatta Professional TRJ334 Women's Trousers Navy, Black 70 → 107 cm Waist 29in Leg
- Regatta Professional TRJ331 Men's Trousers Navy 107 cm Waist 31in Leg
- Regatta Professional TRJ510 Men's Trousers Black 107 cm Waist 31in Leg
- Regatta Professional TRJ510 Men's Trousers Navy 107 cm Waist 31in Leg
- Regatta Professional TRJ330 Men's Trousers Black 107 cm Waist 31in Leg
- Regatta Professional TRJ334 Women's Action Trousers Black, Navy 14 in Waist 31in Leg

