Regatta Professional TRJ501 Men's Trousers Navy, Pantone Black

Subtotal (1 unit)*

€24.20

(exc. VAT)

€29.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.20

*price indicative

RS Stock No.:
280-8684
Mfr. Part No.:
TRJ500 S 540 046
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Trousers

Gender

Men

Colour

Navy, Pantone Black

Size

46

Number of Pockets

7

Material

Cotton, Polyester

Series

TRJ501

Resistance Features

Reinforced Crotch Seam

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy