Regatta Professional TRJ600 Men's Trousers Black, Navy 78.5 → 121 cm Waist 33in Leg
- RS Stock No.:
- 280-8685
- Mfr. Part No.:
- TRJ600BKT-32
- Manufacturer:
- Regatta Professional
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€21.54
(exc. VAT)
€26.49
(inc. VAT)
- RS Stock No.:
- 280-8685
- Mfr. Part No.:
- TRJ600BKT-32
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black, Navy | |
| Leg Length | 33in | |
| Size | 32 | |
| Waist Size | 78.5 → 121 cm | |
| Number of Pockets | 6 | |
| Material | Polycotton Fabric | |
| Resistance Features | Water Resistant | |
| Series | TRJ600 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black, Navy | ||
Leg Length 33in | ||
Size 32 | ||
Waist Size 78.5 → 121 cm | ||
Number of Pockets 6 | ||
Material Polycotton Fabric | ||
Resistance Features Water Resistant | ||
Series TRJ600 | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 42 in Waist 33in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 28 in Waist 33in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 46 in Waist 33in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 40 in Waist 33in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 34 in Waist 33in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 36 in Waist 33in Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy, Black 32 in Waist 33in Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy 111.5 cm Waist 33in Leg

